
DUAL LOW CAPACITANCE TRANSIL ARRAY for ESD PROTECTION. Features 2 unidirectional ZENER diode elements with a low capacitance of 11pF per channel. Offers a minimum breakdown voltage of 6.1V and a maximum operating voltage of 5V. Designed for surface mount applications in a SOT-883 package, providing 3A peak pulse current and 30W peak pulse power. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1M3 technical specifications.
| Capacitance | 11pF |
| Package/Case | SOT-883 |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 600um |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
