
Stmicroelectronics IIS2MDCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics IIS2MDCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.