
Dual high voltage gate driver IC for power management applications. Features a maximum operating frequency of 400kHz and a maximum output current of 650mA. Operates within a supply voltage range of 5.5V to 17V, with a maximum power dissipation of 750mW. Includes a propagation delay of 110ns and fall time of 30ns. Packaged in a lead-free SOIC surface mount case, measuring 4.9mm x 3.9mm x 1.25mm. RoHS compliant with a temperature range of -45°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6387ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6387ED technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 110ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6387ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
