The SPC564L60L3BCOQR is a 32-bit automotive microcontroller with a maximum frequency of 80MHz. It features 1MB of FLASH memory and 96KB of RAM. The device is packaged in a LQFP100 package and is suitable for surface mount. The operating temperature range is -40°C to 105°C. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Stmicroelectronics SPC564L60L3BCOQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564L60L3BCOQR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564L60L3BCOQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.