The SPC56EL64L5CBFSY is a 32-bit microcontroller from STmicroelectronics, featuring a maximum operating frequency of 120MHz. It includes 1.5MB of FLASH memory and 160KB of RAM. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. It is packaged in a LQFP format and is suitable for surface mount applications. The MCU supports various interfaces, including SPI, UART, USART, SCI, and CAN, making it a versatile solution for automotive and industrial applications.
Sign in to ask questions about the Stmicroelectronics SPC56EL64L5CBFSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL64L5CBFSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 160KB |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL64L5CBFSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.