
17-line EMI filter and ESD protection with Termination and R pull-up for ST1284 interfaces
Sign in to ask questions about the Stmicroelectronics ST1284-01A8RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1284-01A8RL technical specifications.
| Package/Case | QSOP |
| Depth | 6.2mm |
| ESD Protection | Yes |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 10uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 17 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST1284 |
| Termination | Gull Wing |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1284-01A8RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.