
The ST7538Q is a surface mount modem IC with a data rate of 4.8Kbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 12.5V. The device is packaged in a TQFP package and is lead free. It is also RoHS compliant and has an operating supply current of 5mA.
Sign in to ask questions about the Stmicroelectronics ST7538Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7538Q technical specifications.
| Package/Case | TQFP |
| Data Rate | 4.8Kbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7538Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
