Bluetooth v2.1 + EDR SMART SOC IC, Class II, operating at 2.4 GHz (2402-2480 MHz) for AMR/ISM solutions. This surface mount component features a 48-pin LFBGA package (6x6x0.89 mm) with 0.8 mm pin pitch, designed for automotive applications. It supports a typical supply voltage of 2.75V, with a range of 2.65V to 2.85V, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STA2500DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA2500DTR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | IC |
| Power Class | Class II |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Solutions | AMR/ISM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.75V |
| Min Operating Supply Voltage | 2.65V |
| Max Operating Supply Voltage | 2.85V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STA2500DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.