
SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
Sign in to ask questions about the Stmicroelectronics STA310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA310 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, Parallel, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
