
Single USB 2.0 power switch IC, featuring a 5.5V maximum output voltage and 2.8A maximum output current. This surface mount component offers over voltage, over temperature, and reverse current fault protection. Operating across a -40°C to 85°C temperature range, it includes an On/Off interface and a low 200nA supply current. Packaged in a 16-pin VFQFPN EP on tape and reel.
Sign in to ask questions about the Stmicroelectronics STCC2540IQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCC2540IQTR technical specifications.
| Bandwidth | 1GHz |
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| USB Standard | USB 2.0 |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCC2540IQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
