
SILICON, MIXER DIODE, SOT-323, 3 PIN
Sign in to ask questions about the Stmicroelectronics STDD15-05WFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STDD15-05WFILM technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 35nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STDD15-05WFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
