
The STLC7545TQFP4Y is a single-channel serial interface IC from Stmicroelectronics. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3.15V and 5.25V. This IC is mounted on a surface mount package and is compliant with RoHS regulations. It is designed for use in modem applications.
Sign in to ask questions about the Stmicroelectronics STLC7545TQFP4Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLC7545TQFP4Y technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC7545TQFP4Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.