
The STLD20CP1PQR is a 2-channel boost LED driver IC from STmicroelectronics. It operates at a frequency of 1.3 MHz and can supply up to 300 mA of current per channel. The device is packaged in a QFN package and is designed for surface mount applications. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is RoHS compliant and is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Stmicroelectronics STLD20CP1PQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLD20CP1PQR technical specifications.
| Package/Case | QFN |
| Dimming | PWM, Single-Wire |
| Frequency | 1.3MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 1.3 MHz |
| Output Current per Channel | 300mA |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700mA |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Threshold Voltage | 1.4V |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLD20CP1PQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
