The STM32F048C6U6TR is a 32-bit microcontroller with 48 terminals in a QUAD configuration. It operates within a supply voltage range of 1.65 to 1.95 volts and has a maximum clock frequency of 32 MHz. The device features 32 KB of ROM and supports peripherals such as PWM channels, ADC, and DMA channels. It is packaged in an HVQCCN package type.
Sign in to ask questions about the Stmicroelectronics STM32F048C6U6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F048C6U6TR technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F048C6U6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.