32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU, 1 MB Flash memory, and 262 KB RAM. Includes Art Accelerator, DSP with FPU, and DFSDM for high-performance applications. Offers 36 I/O lines, 16-bit external data bus, 32-bit address bus, and supports PWM and ADC functionality. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.7V to 3.6V. Packaged in a 48-terminal S-PBCC-N48 JEDEC code.
Sign in to ask questions about the Stmicroelectronics STM32F412CGU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F412CGU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412CGU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.