
Dual/triple ultra-low voltage supervisor IC for power management applications. Features two monitored voltages with a minimum supply voltage of 800mV and a maximum of 5.5V. Offers active-low push-button reset with a 140ms delay option. Operates with a low supply current of 35uA and a maximum power dissipation of 675mW. Packaged in a SOT-23-6 surface mount configuration, this RoHS compliant component is ideal for space-constrained designs.
Sign in to ask questions about the Stmicroelectronics STM6778TWWB6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6778TWWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6778TWWB6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
