
The STM8L052C6T6TR is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 16MHz. It features 25 ADC channels, 1 I2C channel, 2 PWM channels, and 1 SPI channel. The device is packaged in a 48-pin LQFP and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM8L052C6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8L052C6T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Length | 7.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L052C6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
