
N-channel SuperMESH™ Power MOSFET featuring 600V drain-source breakdown voltage and 5A continuous drain current. This through-hole component offers a low 1.2 Ohm typical drain-source resistance (1.6 Ohm max) and 25W power dissipation. Designed for efficient switching, it exhibits turn-on delay of 16ns and fall time of 25ns. Housed in a TO-220FP package, it operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP5NK60ZFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP5NK60ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 690pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5NK60ZFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
