
1.8V to 10V supply voltage, low voltage stepper motor driver IC featuring 16 terminals in a compact 3x3mm S-XQCC-N16 package. This integrated circuit provides single-function motor driving capabilities for stepper motor applications.
Sign in to ask questions about the Stmicroelectronics STSPIN220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSPIN220 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.