The TSB712IDT is a dual-channel operational amplifier from STmicroelectronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 5 to 40 volts and a maximum input offset voltage of 1400 microvolts. The amplifier type is operational and has a slew rate of 2.7 volts per microsecond. It is available in an 8-pin R-PDSO-G8 package and is rated for automotive grade applications.
Sign in to ask questions about the Stmicroelectronics TSB712IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB712IDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1400 |
| Average Bias Current-Max (IIB) | 0.9 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 6000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB712IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.