
The TSC102IPT is an 8-channel current sense amplifier in a TSSOP-8 package, suitable for surface mount. It features a typical gain bandwidth product of 1 and a maximum input offset voltage of 1.5V at 5V. The amplifier operates over a temperature range of -40 to 125 degrees Celsius, with a maximum input bias current of 7uA at 5V. The package is made of plastic and has a seated plane height of 1.2mm maximum.
Sign in to ask questions about the Stmicroelectronics TSC102IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC102IPT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 1.5@5VmV |
| Maximum Input Bias Current | 7@5V@-40C to 125CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TSC102IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.