
The TSV358AIYPT is a dual general purpose operational amplifier from Stmicroelectronics with a gain bandwidth product of 1.4MHz. It operates from a supply voltage of 6V and has an operating supply current of 500uA. The device is RoHS compliant and is available in a TSSOP-8 package. It can handle an output current of 80mA per channel and has an input bias current of 70nA. The amplifier is suitable for use in a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV358AIYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV358AIYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.67mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV358AIYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
