
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This micro-power CMOS op-amp operates from 1.5V to 5.5V supply voltages, consuming only 60µA of quiescent current. It offers a 2.4MHz gain bandwidth product and a 1.1V/µs slew rate, with a high voltage gain of 98dB and a CMRR of 60dB. The device is housed in a compact SOT-23-6 surface-mount package, ideal for space-constrained applications.
Sign in to ask questions about the Stmicroelectronics TSV6390ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV6390ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.4MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 60uA |
| Voltage Gain | 98dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6390ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
