
Dual-channel, general-purpose CMOS operational amplifier featuring a 900kHz gain bandwidth product and 0.35V/µs slew rate. Achieves high accuracy with an input offset voltage (Vos) of 200µV and a low input bias current of 1pA. Operates from a 1.5V to 5.5V supply range with a micropower consumption of 60µA. Surface-mount DFN package with a 66dB common mode rejection ratio and 105dB voltage gain.
Sign in to ask questions about the Stmicroelectronics TSV732IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV732IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 68mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSV732 |
| Slew Rate | 0.35V/µs |
| Supply Current | 59uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV732IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
