The TSX393IDT is a dual comparator IC from Stmicroelectronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3V to 18V. The device features a terminal position of dual and a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm width and 4.9mm length. The comparator type is automotive-grade and has a maximum input offset voltage of 6000μV and average bias current of 1.2μA.
Sign in to ask questions about the Stmicroelectronics TSX393IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX393IDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0012 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX393IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.