
The USBDF02W5 is a bidirectional diode with a minimum breakdown voltage of 6V and a maximum DC resistance of 15 ohms. It operates over a temperature range of -40°C to 150°C and is packaged in a lead-free SOT-323-5 package. The diode is suitable for high-frequency applications, with an operating frequency range of 30 to 1000 MHz. It is also RoHS compliant and features ESD protection.
Sign in to ask questions about the Stmicroelectronics USBDF02W5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics USBDF02W5 technical specifications.
| Capacitance | 47pF |
| Package/Case | SOT-323-5 |
| DC Resistance-Max | 15R |
| Depth | 2.4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 30 to 1000 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Gull Wing |
| Weight | 0.00019oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBDF02W5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
