Surface mount ceramic chip capacitor, 4.7µF capacitance, 6.3V voltage rating, ±20% tolerance, X5R dielectric. Features 0402 (1005 metric) case size, operating temperature range of -55°C to +85°C, and is AEC-Q200 qualified. Halogen-free and lead-free construction, supplied on a 7" reel with 2mm pitch.
Taiyo Yuden JMK105BBJ475MVHF technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105BBJ475MVHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.