Cap Film 0.047uF 1000V PP 10% (18 X 7 X 12.5mm) Radial Wound 15mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32672L |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
These are design resources that include the TDK B32672L0473K000
Engineering report for a 52 W non-dimmable LED driver using the ICL5102 combo controller, featuring a PFC and open-loop LCC design with high efficiency and tight current spread.