
Surface mount wirewound inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 600mA current rating, and 0.5Ω DCR. Operates within a temperature range of -55°C to 150°C and is AEC-Q200 qualified for automotive use. Packaged in tape and reel with an 1812 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82432T1153K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1153K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TDK B82432T1153K000
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.