Multilayer ceramic capacitor with 220nF capacitance and 50V voltage rating. Features X7R dielectric with a ±10% tolerance and ±15% temperature coefficient. Surface mountable in an 0805 (2012 metric) case code, with a maximum operating temperature of 125°C. RoHS compliant and constructed with ceramic material.
TDK C2012X7R1H224K125AA technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1H224K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.