Surface mount multilayer ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient, operating from -55°C to +125°C. Housed in an 1812 (4.5mm x 3.2mm) case code, this RoHS compliant component offers ±10% tolerance.
TDK C4532X7R1E106K250KA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R1E106K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.