
Multilayer ceramic capacitor, 0.1µF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric with a temperature coefficient of 15% and an operating temperature range of -55°C to 125°C. Surface mount package in 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Halogen-free, RoHS, and REACH compliant.
TDK CGA3E2X7R1H104K080AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X7R1H104K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.