Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 25V DC rating. Features X8R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD package. Designed for high-temperature applications, operating from -55°C to 150°C, and meets AEC-Q200 automotive qualification. Supplied in tape and reel packaging.
TDK CGA5L2X8R1E105K160AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L2X8R1E105K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.