Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MAF1005GAD352AT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MAF1005GAD352AT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TDK MAF1005GAD352AT000
User guide for evaluating the SSM6515 ultra-low power Class-D audio amplifier using the EVAL-SSM6515Z board, SigmaStudio software, and USBi communications adapter.