This is a general purpose inductor with a nominal inductance of 0.16uH and a DC resistance of 5.2mOhm. It has a maximum rated current of 0.08A and a self-resonance frequency of 1100MHz. The inductor is suitable for RF applications and is not shielded. It has a quality factor of at least 6 at its nominal inductance. The inductor is available in a CHIP package type with a length of 1mm, width of 0.5mm, and height of 0.5mm. It can operate over a temperature range of -55 to 125C.
Sign in to ask questions about the TDK MLK1005SR16JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005SR16JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.2 |
| Rated Current-Max | 0.08 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005SR16JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.