
Surface mount power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 750mA rated current, and 496mΩ DCR. Operates from -40°C to 105°C and is shielded for reduced EMI. Packaged in a 2020 size, this component is RoHS compliant and halogen-free.
TDK VLCF5020T-220MR75-1 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 496mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-220MR75-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
