
8-bit bidirectional voltage level translator, featuring 8 channels and 3-state outputs. Operates with supply voltages from 1.2V to 5.5V, supporting data rates up to 100Mbps with a propagation delay of 4ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0108PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 1.15mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0108PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments TXB0108PWR
Hardware design document for the Olimex GateMateA1-EVB, featuring the Cologne Chip CCGM1A1 FPGA and a Raspberry Pi RP2040 microcontroller for configuration.
Schematic and design document for the Olimex GateMateA1-EVB Rev B, featuring the Cologne Chip CCGM1A1 FPGA, RP2040 programmer, and TPS62A02 power management.
Hardware schematic for the GateMateA1-EVB, featuring the CCGM1A1 FPGA, RP2040 controller, and peripherals like VGA, PS/2, and Pmod interfaces.
