Cap Aluminum Lytic 470uF 80V 20% (18 X 20mm) Radial 7.5mm 1500mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKZE800ELL471MM20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | KZE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE800ELL471MM20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the United Chemi-Con EKZE800ELL471MM20S
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.
42 W constant voltage PFC-PSR flyback reference design using the ICL8810 for LED lighting, featuring 54 V output, high power factor, and efficiency up to 91%.