
The BYS10-45-E3/TR3 is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 45V. It has a maximum forward surge current of 40A and a maximum reverse current of 500uA. The diode is packaged in a DO-214AC package and is lead free. It is RoHS compliant and available in quantities of 7500 per reel.
Vishay BYS10-45-E3/TR3 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS10-45-E3/TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
