The BZD27C22P-HE3-08 is a surface mount zener diode from Vishay, packaged in a DO-219AB case. It has a maximum operating temperature of 150°C and a maximum power dissipation of 800mW. The diode features a maximum reverse leakage current of 1uA and an impedance of 15R. It is lead free and RoHS compliant, and meets the requirements of AEC-Q101. The device is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-219AB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 22V |
| RoHS | Compliant |
These are design resources that include the Vishay BZD27C22P-HE3-08
Evaluation board featuring 600V TRENCHSTOP RC-D2 IGBTs for inverter applications up to 200W, designed for permanent magnet motor control using the M7 connector interface.
User guide for the EVAL-M7-HVIGBT-PFCINV board, featuring TRENCHSTOP IGBTs for PFC and inverter motor control using sensor-less sinusoidal field-oriented control (FOC).