Surface mount thick film fixed resistor with 200kΩ resistance and 1% tolerance. Features a 75V voltage rating and 100mW power dissipation. Constructed with metal glaze technology in a 0603 (1608 metric) case code, measuring 1.55mm x 0.85mm x 0.45mm. Operating temperature range is -55°C to 155°C, with AEC-Q200 automotive qualification. This component is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603200KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603200KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0603200KFKEA
Isolated flyback converter using the LT3748 for PSE applications. Supports 10V-15V input and 52.5V output at up to 700mA without opto-couplers.
Demonstration circuit for the LTC7149, a 60V synchronous regulator providing a negative output up to 4A from a 3.5V to 55V input.
Design document for DC2014A demo board featuring the LT8302, a 5V isolated flyback converter with 10V-30V input and 2.2A output current without an opto-isolator.
DC2469A features the LT8603 quad-output regulator, delivering 8V, 5V, 3.3V, and 1.8V outputs. The SEPIC channel allows regulated outputs to ride through automotive cold crank.
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.
