Surface mount thick film chip resistor, 0805 case code, 0.125W power rating, 0mR resistance with 1% tolerance. Features automotive AEC-Q200 qualification, 150V voltage rating, and a wide operating temperature range of -55°C to 155°C. Constructed with tin contact plating and a rectangular body measuring 2mm x 1.25mm x 0.45mm. This component is lead-free, halogen-free, and RoHS compliant, supplied in tape and reel packaging.
Vishay CRCW08050000Z0EA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08050000Z0EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
