Surface mount thick film chip resistor with 0mR resistance and 1% tolerance. Features a 1206 case code (3216 metric) and 250mW (0.25W) power dissipation. Operates from -55°C to 155°C with a 200V DC rated voltage. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12060000Z0EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12060000Z0EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW12060000Z0EA
Demonstration circuit for the LT7101 synchronous step-down regulator, delivering 12V/1A from a 12V to 100V input range with low EMI performance.
Demo manual for DC1974, a dual 14-bit ADC evaluation board featuring LTC2123 and LTC2122 with JESD204B outputs, supporting sample rates up to 250Msps.
Demo manual for the DC2897A featuring the LTC7819, a triple output synchronous step-down supply providing 3.3V, 8.5V, and 5V outputs from a 10V-36V input.
Demonstration circuit 2833A features the LTC7103-1 synchronous step-down regulator, delivering 5V/2.3A from a 5V to 100V input with low EMI performance.
User guide for the EVAL-ADA4870EBZ board, evaluating the ADA4870 high-speed, high-voltage amplifier capable of 1A output current and 2500 V/μs slew rate from a 40V supply.
User guide for the EVAL-ADuM4177EBZ evaluation board to test the ADuM4177 isolated gate driver with slew-rate control, SPI, and desaturation detection for SiC power devices.
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
Design guide for the Infineon ILD8150 80V high-side buck LED driver featuring hybrid dimming, 1.5A output current, and 97% efficiency for general lighting applications.
