The VS-15ETH03-M3 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a single terminal position and a TO-220AC package code. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 300 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Vishay VS-15ETH03-M3
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.
42 W constant voltage PFC-PSR flyback reference design using the ICL8810 for LED lighting, featuring 54 V output, high power factor, and efficiency up to 91%.