
Res Metal Strip 1206 0.18 Ohm 1% 0.25W(1/4W) ±75ppm/C Molded SMD Automotive Embossed Plastic T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL1206R1800FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R1800FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay WSL1206R1800FEA
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.
42 W constant voltage PFC-PSR flyback reference design using the ICL8810 for LED lighting, featuring 54 V output, high power factor, and efficiency up to 91%.