
High-precision 2mΩ, 0.1% tolerance metal foil chip resistor designed for surface mount technology. This SMD resistor offers a 3W power dissipation and operates within a wide temperature range of -55°C to 170°C. Featuring a 3637 (9194 metric) case code, it boasts copper and tin contact plating and is moisture resistant. The component is RoHS compliant and lead-free, with a voltage rating of 2.4mV.
Sign in to ask questions about the VPG Foil Resistors Y14880R00200B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y14880R00200B9R technical specifications.
| Case Code (Imperial) | 3637 |
| Case Code (Metric) | 9194 |
| Package/Case | 3637 |
| Contact Plating | Copper, Tin |
| Depth | 9.398mm |
| Features | Moisture Resistant |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 9.144mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | CSM |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 2.4mV |
| Weight | 0.010229oz |
| Width | 9.398mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y14880R00200B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.