
Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 470µH inductance with a 10% tolerance, rated for 1.15A DC current and 1.15A RMS current. DC resistance is 520mΩ, with a maximum operating temperature of 125°C. Dimensions include a 10.5mm diameter and 14.5mm length, with a 5mm lead pitch.
Wurth Electronics 7447480471 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Diameter | 10.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 1.8MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
