![SMD Chip Resistor, 33 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/4567900-yageo-ac1206jr-0733rl-image.jpg)
SMD Chip Resistor, 33 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
These are design resources that include the Yageo AC1206JR-0733RL
Engineering report for a 52 W non-dimmable LED driver using the ICL5102 combo controller, featuring a PFC and open-loop LCC design with high efficiency and tight current spread.
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.
