
Surface mount ceramic capacitor with 10pF capacitance and 5% tolerance. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Rated for 50V DC, this component is housed in a compact 0402 (1005 metric) SMD package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC0402JRNPO9BN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0402JRNPO9BN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo CC0402JRNPO9BN100
Evaluation board user guide for the ADMV8809 0.5GHz to 9GHz digitally tunable filters. Includes hardware setup, SPI control via ACE software, and power management details.
User guide for the ADL8150-EVALZ evaluation board, featuring the ADL8150 6 GHz to 14 GHz low phase noise amplifier and integrated LT3045 ultra-low noise linear regulator.
User guide for the ADMV1455-EVALZ evaluation board, a 17.7 GHz to 55 GHz wideband microwave downconverter featuring SPI control and integrated power regulation.
