
Surface mount chip resistor, 4.7 kΩ resistance with 1% tolerance. Features thick film construction, 100 mW power dissipation, and a 50 V voltage rating. Encased in a 0603 (1608 metric) package with 2 terminations, measuring 1.6mm length, 0.8mm width, and 0.8mm depth. Operating temperature range from -55°C to 155°C, with moisture resistance and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0603FR-074K7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-074K7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo RC0603FR-074K7L
User guide for the KIT_T2G_C-2D-4M_LITE evaluation kit featuring the Infineon CYT3DL MCU and EZ-USB FX3 for automotive cluster and 2D graphics development.
User guide for the EVAL-M7-D112T evaluation board, featuring the IMD112T iMOTION™ smart driver for sensorless motor control and power factor correction (PFC).
User guide for the PROFET™ +2 12V evaluation kit, including motherboards, daughterboards, and Configuration Wizard software for smart power switch evaluation.
User manual for the Eval-M1-CM610N3 evaluation board, featuring the CIPOS Mini IPM IKCM10H60GA for 3-phase motor drive applications up to 750W.
